- RS Stock No.:
- 917-6730
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 917-6730
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro ILV 121 IR Thermometer
RS Pro ILV 121 Infrared thermometers are small, accurate and easy to use. IR thermometer easily finds unseen hot and cold spots for instant troubleshooting. With a spot ratio of 12:1, you can take accurate readings from safer distances. The ILV 121 is simple to use, featuring intuitive menu icons and laser pointers.
Features and Benefits
Distance/Spot Ratio 12:1 (calculated at 95% energy)
Simple Operation
Precise laser pointing indication of measured area and the distance
Compact UV refrigerant leak detector with 5 UV/Blue LEDs
Bright flashlight with 5 White LEDs
Ergonomically designed pistol grips
Large-scale display with bright white LED backlit
Display MAX, MIN, AVG or MAX-MIN Difference
Hi and Lo alarms for measurements outside the limits
Powered by 3 standard AA batteries
Key chain with wrist strap for carrying convenience
Simple Operation
Precise laser pointing indication of measured area and the distance
Compact UV refrigerant leak detector with 5 UV/Blue LEDs
Bright flashlight with 5 White LEDs
Ergonomically designed pistol grips
Large-scale display with bright white LED backlit
Display MAX, MIN, AVG or MAX-MIN Difference
Hi and Lo alarms for measurements outside the limits
Powered by 3 standard AA batteries
Key chain with wrist strap for carrying convenience
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +500°C |
Temperature Scale | Centigrade, Fahrenheit |
Calibrated | RSCAL |
Distance to Spot Ratio | 12:1 |
Best Accuracy | ±3 °C |
Resolution | 0.1 °C |
Response Time | <500 ms |
Length | 185mm |
Width | 51mm |
Height | 100mm |
Weight | 380g |