RS PRO Insertion & Extraction Tool, Pin Contact
- RS Stock No.:
- 429-693
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€43.17
(exc. VAT)
€53.10
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €43.17 |
| 10 + | €41.38 |
*price indicative
- RS Stock No.:
- 429-693
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Type | Pin | |
| Product Type | Insertion & Extraction Tool | |
| Overall Length | 158mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Type Pin | ||
Product Type Insertion & Extraction Tool | ||
Overall Length 158mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO ESD Extraction Tool, 22-32 Pin ICs
The RS PRO ESD Extraction Tool is designed for the efficient insertion and extraction of 22-pin to 32-pin integrated circuits. This tool is essential for professionals dealing with ICs, providing a reliable and safe method to handle delicate components.
Features and Benefits
Made in Italy with high carbon steel: Ensures durability and strength for long-term use.
Specially designed for 22-pin to 32-pin ICs: Provides precise insertion and extraction, reducing the risk of damage.
Supplied with a pin straightening block: Facilitates the maintenance of pin integrity during handling.
ESD-safe handles: Protects sensitive components from electrostatic discharge.
Anti-reflection phosphating surface treatment: Enhances visibility and accuracy during use.
Joined with grounded holes and surfaces: Allows for precise and controlled movements.
Anti-slip bi-material dolphin handle: Ergonomically designed for a comfortable and secure grip, even during extended use.
Applications
Electronics manufacturing
Circuit board assembly
Repair and maintenance of electronic devices
Additional Information
Key standards: ESD-safe for handling sensitive electronic components
Kit contents: Includes a pin straightening block for added convenience
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Insertion & Extraction Tool, Pin Contact
- RS PRO Insertion & Extraction Tool Extraction & Insertion Tool Contact
- RS PRO Insertion & Extraction Tool, C Type Insert & Extract Driver Tool Contact
- TE Connectivity Extraction Tool, Pin Contact
- TE Connectivity Extraction Tool Pin Contact
- HARTING Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool Contact Extraction Contact
- Molex Insertion & Extraction Tool Pin Contact, Extraction & Insertion Tool Contact
