HARTING Insertion & Extraction Tool, HARTING UIC Series, Contact Removal Tool Contact, Hand Tool Contact
- RS Stock No.:
- 456-275
- Mfr. Part No.:
- 09990000968
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.98
(exc. VAT)
€71.32
(inc. VAT)
Temporarily out of stock
- 22 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €57.98 |
| 10 + | €53.34 |
*price indicative
- RS Stock No.:
- 456-275
- Mfr. Part No.:
- 09990000968
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Hand Tool | |
| Contact Type | Contact Removal Tool | |
| Product Type | Insertion & Extraction Tool | |
| Series | HARTING UIC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Hand Tool | ||
Contact Type Contact Removal Tool | ||
Product Type Insertion & Extraction Tool | ||
Series HARTING UIC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HARTING UIC Series Removal Tool, Contact Removal Type, Ejector Tool Type - 09990000968
This removal tool is designed specifically as a contact removal tool, Ideal for efficiently extracting crimp connectors. The tool features a rotating design that enhances usability during connector maintenance tasks. Not only does it function effectively as a pin extraction tool, but it also serves as an essential tool for professionals in the electrical and mechanical industries.
Features & Benefits
• Rotating design facilitates easier access to hard to reach connectors
• Functions as both a crimp connector removal tool and an electrical ejector tool
• Utilises precise engineering to minimise risk of damage during removal
• Suitable for various connector maintenance tasks, ensuring versatility
• Compact design aids in portability and ease of use
• Enhances efficiency, reducing downtime in maintenance processes
• Functions as both a crimp connector removal tool and an electrical ejector tool
• Utilises precise engineering to minimise risk of damage during removal
• Suitable for various connector maintenance tasks, ensuring versatility
• Compact design aids in portability and ease of use
• Enhances efficiency, reducing downtime in maintenance processes
Applications
• Used with crimp connectors for efficient disassembly
• Ideal for maintenance of electrical systems and assemblies
• Supports tasks requiring precision in connector removal
• Effective in tight spaces where manual tools lack accessibility
• Ideal for maintenance of electrical systems and assemblies
• Supports tasks requiring precision in connector removal
• Effective in tight spaces where manual tools lack accessibility
How does the rotating feature improve the use of this tool?
The rotating feature allows for easier manipulation and access in tight spaces, enabling users to orient the tool as needed without repositioning their hands or the connector. This results in less strain and increased speed in the removal process.
Is this tool suitable for use with multiple types of connectors?
Yes, it is designed to accommodate various crimp connectors, making it adaptable for different projects and industries, from automation to electronics.
What materials is this tool designed to handle?
The removal tool is engineered to work effectively with standard electrical connector materials, ensuring that it can be used safely without risk of damage to the connectors during removal.
Can this tool assist with maintenance tasks in confined areas?
Yes, its Compact size and rotating mechanism make it especially effective for accessing connectors in confined or hard-to-reach areas, improving efficiency in maintenance tasks.
Related links
- HARTING Insertion & Extraction Tool Removal Tool Contact, Contact size 1.5 → 10 mm²
- HARTING Insertion & Extraction Tool Extraction & Insertion Tool Contact
- HARTING Extraction Tool Removal Tool Contact
- HARTING Extraction Tool Crimp Contact, Removal Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact, Contact
- Bernstein Insertion & Extraction Tool Contact Removal Tool Contact, Extraction Tool Contact
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
