TE Connectivity Insertion & Extraction Tool, MCON Interconnection System Series, Contact Removal Tool Contact
- RS Stock No.:
- 476-920
- Distrelec Article No.:
- 303-18-290
- Mfr. Part No.:
- 2844610-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€265.68
(exc. VAT)
€326.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.68 |
*price indicative
- RS Stock No.:
- 476-920
- Distrelec Article No.:
- 303-18-290
- Mfr. Part No.:
- 2844610-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Contact Removal Tool | |
| Product Type | Insertion & Extraction Tool | |
| Series | MCON Interconnection System | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Contact Removal Tool | ||
Product Type Insertion & Extraction Tool | ||
Series MCON Interconnection System | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity innovative contact extraction tool is specifically designed for the MCON interconnection system, providing seamless integration and efficient performance. Ideal for applications requiring contact-to-housing solutions, it simplifies the processes of insertion and extraction. This tool demonstrates exceptional compliance with regulatory standards, ensuring safety and sustainability in all operations. Equipped with low halogen materials, it highlights a commitment to environmental responsibility without compromising on quality. The precision engineering behind this product guarantees reliability, making it an essential addition to any toolkit that demands high performance in diverse applications.
Designed for easy contact extraction within the MCON interconnection framework
Supports reliable contact-to-housing operations, enhancing productivity
Crafted from low halogen materials for reduced environmental impact
Complies with EU RoHS and ELV directives, ensuring safety standards
Manufactured to offer durability and longevity in various operational contexts
Facilitates quick and efficient tool changes, saving time during use
Compatible with a wide range of other TE parts for increased versatility
Related links
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact, Contact
- TE Connectivity Insertion & Extraction Tool Contact Removal Tool Contact
- TE Connectivity Insertion & Extraction Tool Contact Removal Tool Contact, Contact size JPT. SPT
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact, Contact Insertion Contact
- TE Connectivity Extraction Tool Extraction Tool Contact, Contact size 2.5 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
