TE Connectivity Extraction Tool, AMP Series, Crimp Contact, Contact Extraction Contact, Contact size 0.5

Subtotal (1 unit)*

€319.97

(exc. VAT)

€393.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€319.97

*price indicative

RS Stock No.:
480-722
Distrelec Article No.:
303-17-991
Mfr. Part No.:
1891600-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Type

Crimp

Sub Type

Contact Extraction

Product Type

Extraction Tool

Contact Size

0.5

Series

AMP

For Use With

0.50 Connector System

Standards/Approvals

EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold

COO (Country of Origin):
JP
The TE Connectivity Contact Extraction Tool is an essential addition to any toolkit, specifically designed for users needing precision in the handling of 0.50 Connector Systems. This innovative tool simplifies the process of contact extraction, enhancing efficiency and reducing the potential for damage during installations or repairs. With its user-friendly design, it is ideal for both professionals and hobbyists, ensuring that you can safely and effectively manage your connector systems. The tool is built to last, providing reliable performance every time you need it. Its compatibility with a range of applications guarantees that you will have the right solution on hand whenever you require it.

Optimised for use with 0.50 Connector Systems for precise extraction tasks

Engineered for easy and safe contact handling to prevent component damage

Suitable for a variety of applications, making it a versatile tool in any setting

Durable construction ensures long-lasting use and reliability

Simple to operate, allowing for quick and stress-free contact extractions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy