Phoenix Contact Removal Tool, UNIFOX Series, Contact Removal Tool Contact
- RS Stock No.:
- 517-661
- Mfr. Part No.:
- 1247862
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€127.40
(exc. VAT)
€156.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.40 |
*price indicative
- RS Stock No.:
- 517-661
- Mfr. Part No.:
- 1247862
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Removal Tool | |
| Contact Type | Contact Removal Tool | |
| Series | UNIFOX | |
| For Use With | M23 PRO Series 12-Position Signal Contact Carrier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Removal Tool | ||
Contact Type Contact Removal Tool | ||
Series UNIFOX | ||
For Use With M23 PRO Series 12-Position Signal Contact Carrier | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Universal contact removal tool is designed specifically for the M23 PRO series, adeptly facilitating the extraction of 12 position signal contact carriers. Engineered for precision, this tool enhances operational efficiency by reducing the potential for damage during contact removal, ensuring that maintenance tasks can be executed with confidence. It's not just about usability, the thoughtful design and manufacture of this tool highlight an impeccable craftsmanship and attention to detail synonymous with quality.
Crafted to safeguard against damage to contact carriers
Compact design enhances ease of handling and storage
Robust construction ensures longevity and reliability
Ideal for maintenance and assembly applications
Related links
- Phoenix Contact Removal Tool Contact Removal Tool Contact, Extraction & Insertion Tool Contact
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Phoenix Contact Removal Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- Molex Extraction Tool Contact Removal Tool Contact, Contact size 1.5 mm
- TE Connectivity Extraction Tool Contact Removal Tool Contact
- TE Connectivity Extraction Tool Contact Removal Tool Contact
