TE Connectivity Extraction Tool, MQS Series, Extraction Tool Contact
- RS Stock No.:
- 680-196
- Mfr. Part No.:
- 8-1579007-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,100.76
(exc. VAT)
€1,353.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,100.76 |
*price indicative
- RS Stock No.:
- 680-196
- Mfr. Part No.:
- 8-1579007-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Extraction Tool | |
| Product Type | Extraction Tool | |
| Series | MQS | |
| Overall Length | 147mm | |
| Tip Length | 60.2mm | |
| For Use With | Contact to Wire | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Extraction Tool | ||
Product Type Extraction Tool | ||
Series MQS | ||
Overall Length 147mm | ||
Tip Length 60.2mm | ||
For Use With Contact to Wire | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Contact extraction tool designed for removing electrical contacts from wire-to-contact assemblies with precision and ease. Tailored for contact-to-wire applications, it ensures safe and efficient extraction without damaging connectors or wires. Ideal for maintenance and repair tasks, it belongs to the insertion and extraction tool category with a specialized focus on contact extraction.
Ergonomic design
RoHS compliant
Related links
- TE Connectivity Extraction Tool MQS Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Clean Body Contacts Contact, Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool, MQS Series
- TE Connectivity Crimp Extraction Tool Tab Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool MQS Series Extraction Tool Contact, Contact size 1.2 mm
- TE Connectivity Extraction Tool Extraction Tool Contact
- TE Connectivity Extraction Tool Extraction Tool Contact, Contact size 2.5 mm
