TE Connectivity Crimp Extraction Tool, MCP 9.5 Series, Receptacle Contact, Extraction Tool Contact, Contact size AMP MCP
- RS Stock No.:
- 775-641
- Mfr. Part No.:
- 539971-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 10 units)*
€1,047.01
(exc. VAT)
€1,287.82
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,047.01 | €104.701 |
*price indicative
- RS Stock No.:
- 775-641
- Mfr. Part No.:
- 539971-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Extraction Tool | |
| Contact Type | Receptacle | |
| Product Type | Crimp Extraction Tool | |
| Contact Size | AMP MCP 9.5 mm | |
| Series | MCP 9.5 | |
| Overall Length | 38.2mm | |
| For Use With | AMP MCP 9.5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Extraction Tool | ||
Contact Type Receptacle | ||
Product Type Crimp Extraction Tool | ||
Contact Size AMP MCP 9.5 mm | ||
Series MCP 9.5 | ||
Overall Length 38.2mm | ||
For Use With AMP MCP 9.5 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
TE Connectivity Accessories for MCP Series Connectors
A range of accessories for use with the MCP series of connectors. Please refer to table for accessory descriptions and the specific ranges these MCP accessories can be used with.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size AMP MCP
- TE Connectivity Extraction Tool Receptacle Contact
- TE Connectivity Crimp Extraction Tool MIC MK II Series Extraction Tool Contact, Contact
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3 mm
- TE Connectivity Extraction Tool Receptacle Contact Contact size 4.8 mm,
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 0.49
- TE Connectivity Crimp Extraction Tool Receptacle Contact, Contact size 26 → 20AWG
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
