TE Connectivity Extraction Tool, Maxi Power Timer, MCP 9.5 Series, Socket-type Contact Extraction Contact, Extraction
- RS Stock No.:
- 775-642
- Mfr. Part No.:
- 1-1579007-7
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 box of 10 units)*
€752.86
(exc. VAT)
€926.02
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €752.86 | €75.286 |
*price indicative
- RS Stock No.:
- 775-642
- Mfr. Part No.:
- 1-1579007-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Socket-type Contact Extraction | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Size | 9.5 mm | |
| Series | Maxi Power Timer, MCP 9.5 | |
| Overall Length | 143mm | |
| For Use With | Maxi Power Timer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Socket-type Contact Extraction | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Size 9.5 mm | ||
Series Maxi Power Timer, MCP 9.5 | ||
Overall Length 143mm | ||
For Use With Maxi Power Timer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Standard Extraction Tool
When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability
TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.
Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design
Spare tubes are also available:
• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.
TE Connectivity Insertion and Extraction Tooling
Related links
- TE Connectivity Extraction Tool MCP 9.5 Series Extraction
- TE Connectivity Extraction Tool Receptacle Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact Contact size 4.8 mm,
- TE Connectivity Extraction Tool Receptacle Contact
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size AMP MCP
- TE Connectivity Extraction Tool Spare Tube Only Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Receptacle Contact Contact size 1.2 mm
- TE Connectivity Extraction Tool Socket-type Contact Extraction Contact, Extraction & Insertion Tool
