TE Connectivity Extraction Tool, 305183 Series, Pin Contact, Extraction Tool Contact, Contact size 14

Image representative of range

Subtotal (1 unit)*

€330.00

(exc. VAT)

€405.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€330.00

*price indicative

RS Stock No.:
797-411
Mfr. Part No.:
305183-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Extraction Tool

Product Type

Extraction Tool

Contact Type

Pin

Contact Size

14

Series

305183

Overall Length

104.9mm

Tip Width

4.11 mm

Tip Length

25.65mm

Standards/Approvals

EU RoHS

COO (Country of Origin):
US
The TE Connectivity extract tool is designed for efficient and precise extraction of connectors, ensuring reliable performance in various applications.

EU RoHS Directive compliant, ensuring minimal harmful substance presence

Meets EU ELV Directive requirements for environmental safety

Conforms to China RoHS 2 Directive standards for hazardous materials

Low halogen content facilitates safer end-of-life disposal

Solder process capability is not applicable for this tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy