Norcomp Extraction Tool, 180 Series, Crimp Contact, Extraction Tool Contact, Contact size 0.05 in
- RS Stock No.:
- 205-4715
- Mfr. Part No.:
- 180-901-170-000
- Manufacturer:
- Norcomp
Subtotal (1 unit)*
€9.86
(exc. VAT)
€12.13
(inc. VAT)
Temporarily out of stock
- 35 unit(s) shipping from 25 November 2026
- Plus 8 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.86 |
*price indicative
- RS Stock No.:
- 205-4715
- Mfr. Part No.:
- 180-901-170-000
- Manufacturer:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Product Type | Extraction Tool | |
| Sub Type | Extraction Tool | |
| Contact Type | Crimp | |
| Contact Size | 0.05 in | |
| Series | 180 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type Extraction Tool | ||
Sub Type Extraction Tool | ||
Contact Type Crimp | ||
Contact Size 0.05 in | ||
Series 180 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Norcomp insertion/extraction tool of D-sub connector.
Its colour is red
Related links
- Norcomp Extraction Tool Crimp Contact Contact size 28-24AWG
- RS PRO Extraction Tool Extraction Tool Contact, Contact size 1 mm
- Molex Extraction Tool Crimp Contact Contact size 18/16 AWG
- RS PRO Extraction Tool Extraction Tool Contact, Contact size 1.5 mm
- DMC Crimp Extraction Tool Crimp Contact Contact size 20 AWG
- DMC Crimp Extraction Tool Crimp Contact Contact size 16 AWG
- Molex Extraction Tool Crimp Contact Contact size 12 → 16 AWG
- Norcomp 180 Crimp Tool Crimp Tool for D-Sub Contacts
