SAM Separator Tool, Contact size 18
- RS Stock No.:
- 221-3278
- Mfr. Part No.:
- 755-1
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-3278
- Mfr. Part No.:
- 755-1
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Contact Size | 18 | |
| Rotating | No | |
| Overall Length | 335 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Contact Size 18 | ||
Rotating No | ||
Overall Length 335 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM OUTILLAGE manual fork lifters used for the quick removal of ball joints.
Allows the removal of a ball joint
Related links
- Molex Extraction Tool Crimp Contact Contact size 18/16 AWG
- Molex Crimp Extraction Tool Extraction Tool Contact, Contact size 18/14 AWG
- ITT Cannon Crimp Extraction Tool Extraction Tool Contact, Contact size 18 → 16 AWG
- SAM Extraction Tool Removal Tool Contact Contact size 120 and 150 mm
- Facom Insertion & Extraction Tool, Contact size 3/8 in
- Facom Extraction Tool Extraction Tool Contact, Contact size M14
- DMC Insertion Tool Crimp Contact Contact size 16 AWG
- Deutsch Crimp Extraction Tool HDP20 Series Contact size 16
