Rosenberger Insertion & Extraction Tool, SMP Series, Extraction Tool Contact
- RS Stock No.:
- 232-6480
- Mfr. Part No.:
- 19W002-000
- Manufacturer:
- Rosenberger
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 232-6480
- Mfr. Part No.:
- 19W002-000
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Extraction Tool | |
| Series | SMP | |
| Overall Length | 120mm | |
| For Use With | SMP Connectors | |
| Standards/Approvals | ISO 2768 m-H | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Extraction Tool | ||
Series SMP | ||
Overall Length 120mm | ||
For Use With SMP Connectors | ||
Standards/Approvals ISO 2768 m-H | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Rosenberger Extraction tool uses radio frequency technology.
SMP series
Used in business communication area
Related links
- ITT Cannon Insertion & Extraction Tool Extraction & Insertion Tool Contact
- SAM Insertion & Extraction Tool Extraction Tool Contact
- Bulgin Insertion & Extraction Tool Extraction Tool Contact
- Bernstein Insertion & Extraction Tool Extraction Tool Contact
- Amphenol Socapex Insertion & Extraction Tool Extraction & Insertion Tool Contact
- Cinch Insertion & Extraction Tool Extraction & Insertion Tool Contact
- Jaeger Insertion & Extraction Tool Extraction & Insertion Tool Contact
- Phoenix Contact Hose Protector Insertion & Extraction Tool Extraction & Insertion Tool Contact, Contact
