HARTING Removal Tool, 21049090 Series, Removal Bit Contact, Contact size 20 mm
- RS Stock No.:
- 266-1275
- Mfr. Part No.:
- 09458000182
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 2 more to save €0.74
View bulk pricing optionsSubtotal (1 unit)*
€7.98
(exc. VAT)
€9.82
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €7.98 | - |
| 2 - 2 | €7.61 | €0.74 |
| 3 - 4 | €7.25 | €2.19 |
| 5 - 9 | €6.94 | €5.20 |
| 10 + | €6.65 | €13.30 |
*price indicative
- RS Stock No.:
- 266-1275
- Mfr. Part No.:
- 09458000182
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Removal Tool | |
| Contact Type | Removal Bit | |
| Contact Size | 20 mm | |
| Series | 21049090 | |
| Overall Length | 88.85mm | |
| For Use With | Removal Tool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Removal Tool | ||
Contact Type Removal Bit | ||
Contact Size 20 mm | ||
Series 21049090 | ||
Overall Length 88.85mm | ||
For Use With Removal Tool | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Harting removal tool is used as pull-out aid for closed fitting ix Industrial connectors.
88.85 x 30 x 10.7 mm dimensions
Related links
- SAM Removal Tool Removal Bit Contact, Contact size 4 → 7 mm
- SAM Removal Tool Removal Bit Contact, Contact size 8 → 14 mm
- Bahco Removal Tool Removal Bit Contact, Pole Trimmer Contact
- HARTING Removal Tool For Use With Crimp Contact
- HARTING Removal Tool For Use With Heavy Duty Power Connectors
- HARTING Removal Tool For Use With Crimp Contact
- HARTING Insertion & Extraction Tool Removal Tool Contact, Contact size 1.5 → 10 mm²
- HARTING Removal Tool For Use With Han Es Insert
