SAM Heavy Duty Power Connector, 130-4 Series, Pin Contact, Octagonal Masonys Peg Contact

Subtotal (1 unit)*

€9.95

(exc. VAT)

€12.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.95

*price indicative

RS Stock No.:
282-7297
Mfr. Part No.:
130-4
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Heavy Duty Power Connector

Sub Type

Octagonal Masonys Peg

Contact Type

Pin

Series

130-4

Overall Length

250mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Octagonal latch pin has a steel forged shank and lever.

Forged tool

250 mm length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy