SAM Insertion Tool, 3114 Series, Spring Contact
- RS Stock No.:
- 282-8335
- Mfr. Part No.:
- 3114
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 282-8335
- Mfr. Part No.:
- 3114
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insertion Tool | |
| Contact Type | Spring | |
| Series | 3114 | |
| Overall Length | 200mm | |
| For Use With | Automotive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insertion Tool | ||
Contact Type Spring | ||
Series 3114 | ||
Overall Length 200mm | ||
For Use With Automotive | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Slender tool for installing return springs.
10 g weight
Related links
- SAM Insertion Tool Turned Contact, Contact size Ωmm
- SAM Insertion & Extraction Tool, Insertion Tool Contact
- TE Connectivity Crimp Extraction Tool Mod IV.v Spring Contact Contact
- SAM Insertion & Extraction Tool, DD Series
- SAM Insertion & Extraction Tool Extraction Tool Contact
- SAM Insertion & Extraction Tool, 320-C-28-N Series
- SAM Extraction Tool Removal Tool Contact Contact size 120 and 150 mm
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
