SAM Extraction Tool, EX-111 Series, Accessory Contact
- RS Stock No.:
- 282-9048
- Mfr. Part No.:
- EX-111-T1N
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9048
- Mfr. Part No.:
- EX-111-T1N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Contact Type | Accessory | |
| Tool Type | Extraction Tool | |
| Series | EX-111 | |
| Rotating | Yes | |
| Overall Length | 175 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Contact Type Accessory | ||
Tool Type Extraction Tool | ||
Series EX-111 | ||
Rotating Yes | ||
Overall Length 175 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Extraction counter support designed to be coupled with separators EX-11..AN. Adjustable width making it possible to cope with a multitude of situations.
Smooth nickel finish
Related links
- SAM Extraction Tool, EX-111 Series
- SAM Extraction Tool Removal Tool Contact Contact size 120 and 150 mm
- SAM Hydraulic Extraction Tool, 1-Piece
- SAM Extraction Tool, EX-112 Series
- SAM Mechanical Extraction Tool
- SAM Mechanical Extraction Tool, 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Extraction Tool Automotive Contact
