Jalas Black, Grey Insole 11
- RS Stock No.:
- 127-117
- Mfr. Part No.:
- 8104-46
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€29.40
(exc. VAT)
€36.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €29.40 |
*price indicative
- RS Stock No.:
- 127-117
- Mfr. Part No.:
- 8104-46
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Insole | |
| Size UK | 11 | |
| Colour | Black, Grey | |
| Size EU | 46 | |
| Standards/Approvals | ESD approved | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Insole | ||
Size UK 11 | ||
Colour Black, Grey | ||
Size EU 46 | ||
Standards/Approvals ESD approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ejendals Limited Textile insoles offer extreme shock absorption with double shock absorption zones made from PORON XRD in the ball and heel areas. Designed for maximum breathability and comfort, they feature air holes and channels. The round heel shap
ESD approved
Perforated front section
Approved for use in all JALAS protective shoes
