Jalas Black, Beige Insole 13
- RS Stock No.:
- 128-281
- Mfr. Part No.:
- 8218-48
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€39.24
(exc. VAT)
€48.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €39.24 |
*price indicative
- RS Stock No.:
- 128-281
- Mfr. Part No.:
- 8218-48
- Manufacturer:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Insole | |
| Size UK | 13 | |
| Colour | Black, Beige | |
| Size EU | 48 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Insole | ||
Size UK 13 | ||
Colour Black, Beige | ||
Size EU 48 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ejendals Limited Insole features a combination of soft EVA, polyester based electro conductive thread, and leather, designed for optimal comfort and functionality. It includes double shock absorption zones in PORON XRD for superior cushioning and impact protection.
Breathable
Extra comfortable
ESD approved
Perforated front section
Ergonomically shaped
Anatomically designed
