Subtotal (1 pair)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.87 |
*price indicative
- RS Stock No.:
- 144-221
- Mfr. Part No.:
- 0090VS37
- Manufacturer:
- JLF Pro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JLF Pro | |
| Product Type | Insole | |
| Material | Foam | |
| Colour | Green | |
| Standards/Approvals | EN 12746 + EN 13520 | |
| Select all | ||
|---|---|---|
Brand JLF Pro | ||
Product Type Insole | ||
Material Foam | ||
Colour Green | ||
Standards/Approvals EN 12746 + EN 13520 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The JLF Pro Insole features a specialized treatment that prevents odor development and bacterial growth. Made from lightweight polyester fibers, it offers a comfortable feel while being economical. The sanitized treatment effectively limits odor, ensuring freshness and hygiene for your feet.
Extra thin
Better hygiene
Non slip
