JLF Pro Light Blue Insole

Subtotal (1 pair)*

€6.40

(exc. VAT)

€7.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.40

*price indicative

RS Stock No.:
144-240
Mfr. Part No.:
0182AG36/37
Manufacturer:
JLF Pro
Find similar products by selecting one or more attributes.
Select all

Brand

JLF Pro

Product Type

Insole

Material

65% Polyester, 35% Viscose

Colour

Light Blue

Standards/Approvals

20344 §5.10, EN 12746, EN 13520

RoHS Status: Exempt

COO (Country of Origin):
FR
The JLF Pro Insole is engineered to create a healthy environment inside safety shoes. Featuring the exclusive S3F hygiene treatment, it effectively prevents odors, bacteria, and fungi that can lead to athlete's foot. Its ultra resistant design absorbs perspiration throughout the day, ensuring lasting comfort. The activated carbon provides anti odor protection, while the insole is also antistatic, safeguarding against electrostatic charge build up in potentially explosive environments.

Ultra strong

Absorbent

Anti odor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy