Subtotal (1 pair)*
€2.79
(exc. VAT)
€3.43
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.79 |
*price indicative
- RS Stock No.:
- 488-698
- Mfr. Part No.:
- 0090VS35
- Manufacturer:
- JLF Pro
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JLF Pro | |
| Product Type | Insole | |
| Material | Polyester | |
| Colour | Green | |
| Standards/Approvals | EN 12746, EN 13520 | |
| Select all | ||
|---|---|---|
Brand JLF Pro | ||
Product Type Insole | ||
Material Polyester | ||
Colour Green | ||
Standards/Approvals EN 12746, EN 13520 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The JLF Pro Insole is a hygienic footpad designed to prevent unpleasant odours and bacterial growth. Made from polyester fibres with a biocide-treated latex foam under-layer, it ensures comfort and durability. It is compliant to EN 12746 and EN 13520 standards.
Extra thin design for a discreet fit
Sanitized treatment to limit odour development
Non allergenic material for sensitive skin
