Sixton Red Insole 12 Unisex
- RS Stock No.:
- 724-266
- Mfr. Part No.:
- ACCSUCFF01-12
- Manufacturer:
- Sixton
Image representative of range
Subtotal (1 pair)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €29.74 |
*price indicative
- RS Stock No.:
- 724-266
- Mfr. Part No.:
- ACCSUCFF01-12
- Manufacturer:
- Sixton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Insole | |
| Material | Foam | |
| Size UK | 12 | |
| Colour | Red | |
| Gender | Unisex | |
| Size EU | 47 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Insole | ||
Material Foam | ||
Size UK 12 | ||
Colour Red | ||
Gender Unisex | ||
Size EU 47 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sixton Removable anatomical and ergonomic insole is expertly designed to enhance comfort and support within your footwear. This innovative insole features a multilayer structure that utilises the unique properties of each component, ensuring breathable and absorbent performance. The comfortable memory foam 'pillow' provides a plush feel, while the forced Air flow technology promotes drier feet by quickly circulating Air. Ideal for anyone seeking to elevate their footwear experience, this insole combines Advanced material science with ergonomic principles for optimal foot health.
Highly breathable and absorbent to keep feet dry
Multilayer structure capitalises on the benefits of each component
Forced Air flow technology redistributes Air for maximum dryness
Shock absorber cushion system delivers constant comfort
Anti-static features efficiently dissipate electrostatic charges
Breathable textile enhances overall airflow
Antibacterial component reduces bacterial growth
Produced from recycled materials, contributing to sustainability
