Sixton Grey Insole 7 Unisex
- RS Stock No.:
- 724-274
- Mfr. Part No.:
- ACCSUCGG01-07
- Manufacturer:
- Sixton
Image representative of range
Subtotal (1 pair)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €29.74 |
*price indicative
- RS Stock No.:
- 724-274
- Mfr. Part No.:
- ACCSUCGG01-07
- Manufacturer:
- Sixton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Insole | |
| Size UK | 7 | |
| Material | Foam | |
| Colour | Grey | |
| Gender | Unisex | |
| Size EU | 41 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Insole | ||
Size UK 7 | ||
Material Foam | ||
Colour Grey | ||
Gender Unisex | ||
Size EU 41 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sixton Removable anatomical and ergonomic insole shoes with toe caps are designed to provide unrivalled comfort and protection for your feet. Ideal for demanding environments, these shoes boast a highly breathable and absorbent anatomic insole, expertly crafted with a multilayer structure that showcases the unique benefits of each component. With a comfortable memory foam 'pillow' ensuring drier feet and the original shape being favoured for optimal Air flow, these shoes enhance both performance and comfort throughout the day. The shock absorber system offers constant cushioning while keeping you stable and secure, making them perfect for those who require long-lasting wear from their footwear.
Highly breathable and absorbent anatomic insole for comfort
Multilayer structure optimises the benefits of each material
Force Air flow promotes Rapid moisture dispersion
Shock absorber system ensures consistent cushioning
Anti-static feature dissipates electrostatic charges safely
Breathable textile enhances airflow and comfort
Antibacterial properties maintain hygiene
Produced with recycled materials for eco-friendliness
