Sixton Grey Insole 13 Unisex
- RS Stock No.:
- 724-485
- Mfr. Part No.:
- ACCSUCAH01-13
- Manufacturer:
- Sixton
Image representative of range
Subtotal (1 pair)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €29.74 |
*price indicative
- RS Stock No.:
- 724-485
- Mfr. Part No.:
- ACCSUCAH01-13
- Manufacturer:
- Sixton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sixton | |
| Product Type | Insole | |
| Material | Foam | |
| Size UK | 13 | |
| Colour | Grey | |
| Gender | Unisex | |
| Size EU | 48 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand Sixton | ||
Product Type Insole | ||
Material Foam | ||
Size UK 13 | ||
Colour Grey | ||
Gender Unisex | ||
Size EU 48 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sixton Insole with arch support is specifically designed to cater to the unique needs of different foot shapes. Ideal for providing stability and absorbing impact, this insole comes in three distinct heights to ensure a tailored fit for every wearer. Enhanced with an anatomic foot arch, it promotes uniform comfort while adapting to the individual's anatomical structure. While keeping feet drier through a favoured Air flow, it combines functionality and comfort, restoring the original shape of the insole rapidly. An Advanced cushioning system ensures enduring comfort, making these insoles perfect for both everyday wear and high-performance activities.
Anatomic foot arch design for tailored support
Three height options for personalised comfort
Constructed with forced Air flow to keep feet drier
Absorbent and breathable open cell foam system for enhanced cushioning
Shock absorber technology to reduce impact on ground contact
Anti static properties to dissipate electrostatic charges
Breathable materials ensuring optimal Air circulation
Anti-bacterial features to combat foot odour
Utilises recycled materials for an eco-friendly choice
