Heckel Black Insoles 3.5 Unisex

Image representative of range

Subtotal (1 pair)*

€9.26

(exc. VAT)

€11.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€9.26

*price indicative

RS Stock No.:
849-461
Mfr. Part No.:
6796236
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Insoles

Material

Microfibre

Size UK

3.5

Colour

Black

Gender

Unisex

Size EU

36

Standards/Approvals

EN 61340-5-1

COO (Country of Origin):
RO
The Heckel Adventure 3.0 insole provides superior cushioning and support, designed for those seeking comfort during adventurous activities. Its anatomical design enhances foot stability while ensuring breathability throughout use.

Removable design allows easy cleaning and maintenance

Anatomical shape provides shock absorption at both the front and rear

Constructed from highly abrasion-resistant, quick-drying microfibre textile

Base MADE of 85% recycled open-cell PU foam for excellent moisture wicking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy