Orthosole Grey, Blue Insole 6/6.5 Women's

Subtotal (1 pair)*

€54.08

(exc. VAT)

€66.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€54.08

*price indicative

RS Stock No.:
195-3907
Mfr. Part No.:
365
Manufacturer:
Orthosole
Find similar products by selecting one or more attributes.
Select all

Brand

Orthosole

Product Type

Insole

Size UK

6/6.5

Material

Microfibre

Colour

Grey, Blue

Gender

Women

Standards/Approvals

CE

COO (Country of Origin):
CN

OrthoSole Max Cushion Full Length UK 6-6.5


Features and Benefits


• Our most high-performance insole yet!

• Completely customisable with alternate arch and metatarsal support pads

• Suitable for multiple activities

• Best for work boots, trainers, Wellingtons and all footwear with sufficient room

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy