Bekina Green Insole 7.5 Unisex
- RS Stock No.:
- 234-8022
- Mfr. Part No.:
- B111/9980P912/41
- Manufacturer:
- Bekina
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8022
- Mfr. Part No.:
- B111/9980P912/41
- Manufacturer:
- Bekina
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bekina | |
| Product Type | Insole | |
| Size UK | 7.5 | |
| Material | Polyurethane Foam | |
| Colour | Green | |
| Gender | Unisex | |
| Size EU | 41 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bekina | ||
Product Type Insole | ||
Size UK 7.5 | ||
Material Polyurethane Foam | ||
Colour Green | ||
Gender Unisex | ||
Size EU 41 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Bekina footbed insoles are comfortable ergonomic footbed for boots and working boots. Wear resistant top layer for durability, antimicrobial treatment. Perfect fit in boots and working shoes.
Shock absorbing
Heel cushioning effect
Related links
- Bekina Green Insole 11 Unisex
- Bekina Green Insole 8 Unisex
- Bekina Green Insole 9.5 Unisex
- Bekina Green Insole 9 Unisex
- SINGER SAFETY Grey Insoles 7.5 Unisex
- Bekina Steplite X Steel Toe Capped Unisex Safety Wellington 7 CSA, ISO 20345:2011
- Bekina P2400 Steel Toe Capped Unisex Safety Wellington 41 EN ISO 20345:2011 CE, ASTM F2413-18
- Bekina Steplite X White EU 41 ISO 20345:2011 CSA
