Impacto Blue, Black Insole 9.5/11 Unisex
- RS Stock No.:
- 237-2664
- Mfr. Part No.:
- CUSHMOLD-G
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€51.85
(exc. VAT)
€63.78
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €51.85 |
*price indicative
- RS Stock No.:
- 237-2664
- Mfr. Part No.:
- CUSHMOLD-G
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Insole | |
| Size UK | 9.5/11 | |
| Material | Rubber | |
| Colour | Blue, Black | |
| Gender | Unisex | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Insole | ||
Size UK 9.5/11 | ||
Material Rubber | ||
Colour Blue, Black | ||
Gender Unisex | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Impacto CUSHMOLD CUSH N STEP insoles are made of lightweight cellular cushioning foam. Fully moulded style with reinforced gel inserts in the heel and metatarsal area for maximum support. Breathable fabric cover wicks away moisture. Provide superior s
Size code - G
Biocide additive helps reduce foot odour
Excellent compression resistance
Excellent breathability
Full flat style for low cut and dress shoes
