Subtotal (1 pair)*
€24.67
(exc. VAT)
€30.34
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €24.67 |
*price indicative
- RS Stock No.:
- 247-9731
- Mfr. Part No.:
- 9528144
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Material | Polyester, Polyurethane Foam | |
| Size UK | 44 (EU) | |
| Size EU | 44 (EU) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Material Polyester, Polyurethane Foam | ||
Size UK 44 (EU) | ||
Size EU 44 (EU) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Uvex insole having size 10. It is designed to reduce fatigue by increasing wearer comfort and enhancing ergonomics by optimum support of the arch of the feet. It is useable for ESD-footwear.
Very good cushioning
Relief of pressure marks
Non-irritating, comfortable surface structure
