uvex Insole 48 (EU)

Subtotal (1 pair)*

€24.67

(exc. VAT)

€30.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€24.67

*price indicative

RS Stock No.:
247-9735
Mfr. Part No.:
9528148
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Material

Polyurethane Foam, Polyester

Size UK

48 (EU)

Size EU

48 (EU)

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Uvex insole having size 13. It is designed to reduce fatigue by increasing wearer comfort and enhancing ergonomics by optimum support of the arch of the feet. It is useable for ESD-footwear.

Very good cushioning

Relief of pressure marks

Non-irritating, comfortable surface structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy