V12 Footwear Orange Insole
- RS Stock No.:
- 266-1644
- Mfr. Part No.:
- VS150/09
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.08 |
*price indicative
- RS Stock No.:
- 266-1644
- Mfr. Part No.:
- VS150/09
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Insole | |
| Material | Polyurethane Foam | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Insole | ||
Material Polyurethane Foam | ||
Colour Orange | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear Insole has been designed with high safety and durability. This insole is made by moisture wicking technology which keeps feet dry for longer time. The insole has shock absorbing foam with a contoured shape support your feet.
Active carbon
Fully breathable
Bounce back
Anti static
Cushioning
