V12 Footwear Red, Black Insole

Subtotal (1 pair)*

€31.31

(exc. VAT)

€38.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€31.31

*price indicative

RS Stock No.:
266-7084
Mfr. Part No.:
VS210/12
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Insole

Material

Polyurethane Foam

Colour

Red, Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The V12 Footwear dynamic arch men's insole is specifically designed to support and cradle the male foot shape with a high arch type, giving the wearer targeted relief from foot aches and pains such as plantar fasciitis. Lower limb pain such as knee, hip and back problems can be significantly reduced with a shock absorbing memory foam heel and even better you get comfort.

Stitch-free anti-static

Anti-bacterial properties

Eco-friendly recycled foam

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy