V12 Footwear Red, Black Insole
- RS Stock No.:
- 266-7085
- Mfr. Part No.:
- VS210/13
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
€31.31
(exc. VAT)
€38.51
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €31.31 |
*price indicative
- RS Stock No.:
- 266-7085
- Mfr. Part No.:
- VS210/13
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Insole | |
| Material | Polyurethane Foam | |
| Colour | Red, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Insole | ||
Material Polyurethane Foam | ||
Colour Red, Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The V12 Footwear dynamic arch men's insole is specifically designed to support and cradle the male foot shape with a high arch type, giving the wearer targeted relief from foot aches and pains such as plantar fasciitis. Lower limb pain such as knee, hip and back problems can be significantly reduced with a shock absorbing memory foam heel and even better you get comfort.
Stitch-free anti-static
Anti-bacterial properties
Eco-friendly recycled foam
