Cofra Black Insole 7 Unisex
- RS Stock No.:
- 270-9067
- Mfr. Part No.:
- SO-MET-00-07
- Manufacturer:
- Cofra
Image representative of range
Subtotal (1 pair)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.32 |
*price indicative
- RS Stock No.:
- 270-9067
- Mfr. Part No.:
- SO-MET-00-07
- Manufacturer:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Insole | |
| Material | Polyurethane | |
| Size UK | 7 | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 41 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Insole | ||
Material Polyurethane | ||
Size UK 7 | ||
Colour Black | ||
Gender Unisex | ||
Size EU 41 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
