V12 Footwear Red Insole, Size 6
- RS Stock No.:
- 282-0473
- Mfr. Part No.:
- VS260-06
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
€31.31
(exc. VAT)
€38.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €31.31 |
*price indicative
- RS Stock No.:
- 282-0473
- Mfr. Part No.:
- VS260-06
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | V12 Footwear | |
Men's Size | 6 | |
Women's Size | 6 | |
Material | Polyurethane Foam | |
Arch Support | Yes | |
Colour | Red | |
Select all | ||
---|---|---|
Brand V12 Footwear | ||
Men's Size 6 | ||
Women's Size 6 | ||
Material Polyurethane Foam | ||
Arch Support Yes | ||
Colour Red | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN