- RS Stock No.:
- 124-8486
- Mfr. Part No.:
- TKES 10S
- Manufacturer:
- SKF
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 2 working days
Added
Price Each
€1,237.18
(exc. VAT)
€1,521.73
(inc. VAT)
Units | Per unit |
1 + | €1,237.18 |
- RS Stock No.:
- 124-8486
- Mfr. Part No.:
- TKES 10S
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SFK Endoscope, 1 m Probe Length, LED Illumination - TKES 10S
This endoscope from SKF lets you inspect the internal workings of machinery without the need to uninstall equipment. Its miniature camera probe sends high-resolution images to a handheld display unit for the thorough inspection of small working parts. A light emitting diode (LED) illuminates dark spaces, while the unit's backlit screen helps you clearly analyse images. Data can be stored on a memory card for future reference or inspection. The endoscope is supplied in a sturdy carry case and comes complete with cables, a mains charger and a cleaning kit.
Field of view of 67°
LED illumination type
Maximum bending radius of 50 mm
Minimum focus distance of 15 mm
Probe length of 1 m
LED illumination type
Maximum bending radius of 50 mm
Minimum focus distance of 15 mm
Probe length of 1 m
Application Information
Automotive industry
Manufacturing industries
Medical and pharmaceutical manufacture
Home workshops
Manufacturing industries
Medical and pharmaceutical manufacture
Home workshops
Can I use this endoscope as a hands-free device?
The display unit of this endoscope can be mounted onto a tripod for hands-free inspections. Alternatively, make use of its powerful magnets and attach the unit to metal machinery parts while you operate the probe.
How much storage space does this endoscope have?
The secure digital (SD) card supplied with this endoscope is capable of storing up to 50,000 photographs or 120 minutes of video.
Specifications
Attribute | Value |
---|---|
Probe Length | 1m |
Field of View | 67° |
Illumination Type | LED |
Minimum Focus Distance | 15mm |
Maximum Bending Radius | Minimum of 50mm |
- RS Stock No.:
- 124-8486
- Mfr. Part No.:
- TKES 10S
- Manufacturer:
- SKF