Rittal Transparent Acrylic IP54 Inspection Window

Subtotal (1 unit)*

€157.56

(exc. VAT)

€193.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€157.56

*price indicative

RS Stock No.:
226-3086
Mfr. Part No.:
2780000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Length

47.5mm

Product Type

Inspection Window

Width

320mm

Height

158mm

Material

Acrylic

Colour

Transparent

IP Rating

IP54

Series

FT 2780

Standards/Approvals

No

Rittal Inspection Window, Acrylic Panel Material, 137.5mm Viewing Height - FT Series - 2780000


Take a peek at your enclosed electronics using this Rittal inspection window. Its transparent panel means you can view your system without opening your enclosure, keeping sensitive devices safely tucked away. Large viewing dimensions of 137.5 (H) x 280mm (W) give you a clear picture of your equipment. Impact and abrasion are no match for this product's acrylic construction. As the window comes with a lock insert, it shuts out tampering for enhanced security.

Features & Benefits


• Fits 482.9mm (19in) enclosures for compatibility with standard server racks

• Extruded aluminium frame with die-cast corners for resistance to corrosion and impact

• Supplied with hinges and assembly components, so you have everything you need to install it

Applications


• Manufacturing industry

• Fluid control systems

• Server management

Is this window protected against moisture?


Yes, this product has an IP54 rating, so it's protected against limited amounts of dust and water spray.

Related links