Rittal Aluminium, Acrylic IP54 Inspection Window for use with AX 1039000, 1339000 and1009000 Enclosures instead of the

Subtotal (1 unit)*

€257.59

(exc. VAT)

€316.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€257.59

*price indicative

RS Stock No.:
202-3957
Mfr. Part No.:
2730010
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Inspection Window

Length

377mm

Width

597mm

Height

380mm

Material

Aluminium, Acrylic

For Use With

AX 1039000, 1339000 and1009000 Enclosures instead of the Door

IP Rating

IP54

Series

AX 2730.010

Standards/Approvals

IEC 60529

COO (Country of Origin):
DE
The Rittal FT viewing window is a viewing window for AX. It is used for mounting externally on the AX enclosures instead of door and on surfaces. The frame is made of aluminium and is natural anodised whereas the glass panel is acrylic.

IP 54 protection

Fits Enclosure type: AX

Build depth for components (max.): 32mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy