Spelsberg White Inspection Window for use with Small Distribution Boards
- RS Stock No.:
- 276-0925
- Mfr. Part No.:
- 73380101
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€17.92
(exc. VAT)
€22.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €17.92 |
*price indicative
- RS Stock No.:
- 276-0925
- Mfr. Part No.:
- 73380101
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Length | 305.5mm | |
| Product Type | Inspection Window | |
| Width | 148mm | |
| Height | 26mm | |
| Colour | White | |
| For Use With | Small Distribution Boards | |
| Series | AK3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Length 305.5mm | ||
Product Type Inspection Window | ||
Width 148mm | ||
Height 26mm | ||
Colour White | ||
For Use With Small Distribution Boards | ||
Series AK3 | ||
Standards/Approvals No | ||
The Spelsberg hinged window is a transparent inspection window as a replacement part for all small distribution boards and enclosure.
Include hinge and handle
Related links
- Spelsberg White Inspection Window for use with Small Distribution Boards
- Spelsberg AK3 Series Filter for Use with Small Distribution Boards x 36 mm x 36 mm
- Spelsberg AK3 Series Rail for Use with Small Distribution Boards x 50 mm x 275 mm
- Spelsberg AK3 Series Socket for Use with Small Distribution Boards x 75 mm x 75 mm
- Spelsberg AK3 Series Flange for Use with Small Distribution Boards x 266.2 mm x 79.9 mm
- Spelsberg AK3 Series Rail for Use with Small Distribution Boards x 275 mm x 35 mm
- Spelsberg AK3 Series Cover Screw Kit for Use with Small Distribution Boards x 11.8 mm x 11.8 mm
- Spelsberg AK3 Series Plastic Partition for Use with Small Distribution Boards x 108 mm x 300 mm
