Fibox Grey Polycarbonate IP65 Inspection Window for use with 36 Module Enclosure
- RS Stock No.:
- 509-3300
- Distrelec Article No.:
- 302-53-156
- Mfr. Part No.:
- L 44 II WINDOW
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€130.06
(exc. VAT)
€159.97
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.06 |
*price indicative
- RS Stock No.:
- 509-3300
- Distrelec Article No.:
- 302-53-156
- Mfr. Part No.:
- L 44 II WINDOW
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Inspection Window | |
| Length | 377mm | |
| Width | 22mm | |
| Height | 331mm | |
| Material | Polycarbonate | |
| Colour | Grey | |
| For Use With | 36 Module Enclosure | |
| IP Rating | IP65 | |
| Series | AK | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Inspection Window | ||
Length 377mm | ||
Width 22mm | ||
Height 331mm | ||
Material Polycarbonate | ||
Colour Grey | ||
For Use With 36 Module Enclosure | ||
IP Rating IP65 | ||
Series AK | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Polycarbonate Inspection Window
IP65
Inspection windows allow viewing or adjusting of components mounted inside any enclosure without opening the door or removing the lid. Suitable for steel, aluminium or thermoplastic enclosures and panels
Panel thickness up to 5mm
Temperature rating -50°C to +115°C
Related links
- Fibox Grey Polycarbonate IP65 Inspection Window for use with 26 Module Enclosure
- Fibox Grey Polycarbonate IP65 Inspection Window for use with 24 Module Enclosure
- Fibox Grey Polycarbonate IP65 Inspection Window for use with 12 Module Enclosure
- Fibox Transparent Polycarbonate IP65 Inspection Window for use with 13 Module Enclosure
- Fibox Transparent Polycarbonate IP54 Inspection Window for use with 10 Module Enclosure
- Fibox Transparent Polycarbonate IP54 Inspection Window for use with 8 Module Enclosure
- Fibox Transparent Polycarbonate IP54 Inspection Window for use with 4 Module Enclosure
- Fibox Transparent Polycarbonate IP54 Inspection Window for use with 6 Module Enclosure
