OKW Flat-Pack Case Grey ABS Instrument Case 60 mm, 189 mm, 110 mm
- RS Stock No.:
- 583-139
- Mfr. Part No.:
- A9040065
- Manufacturer:
- OKW
Subtotal (1 unit)*
€31.75
(exc. VAT)
€39.05
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 33 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.75 |
*price indicative
- RS Stock No.:
- 583-139
- Mfr. Part No.:
- A9040065
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 60mm | |
| External Width | 110mm | |
| External Length | 189mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | Flat-Pack Case | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 60mm | ||
External Width 110mm | ||
External Length 189mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series Flat-Pack Case | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Two Tone Cases
Two-part cases with a solid tongue and groove joint
4 bosses in the base for PCB mounting (no. 4 self-tapping screws)
Impact resistant
Related links
- OKW Flat-Pack Case Grey ABS Instrument Case 60 mm 110 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 97 mm 110 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 65 mm 65 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 50 mm 80 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 25 mm 50 mm
- OKW Flat-Pack Case Grey ABS Instrument Case 40 mm 65 mm
- OKW Flat-Pack Case H Series White Grey Lid ABS Enclosure 120 mm x 189 mm x 110 mm
- OKW Flat-Pack Case White ABS Instrument Case 70 mm 125 mm
