RS PRO Black Aluminium Instrument Case 45 mm, 220 mm, 108.5 mm
- RS Stock No.:
- 195-1522
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€78.78
(exc. VAT)
€96.90
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.78 |
*price indicative
- RS Stock No.:
- 195-1522
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 45mm | |
| External Length | 220mm | |
| External Width | 108.5mm | |
| Colour | Black | |
| Weight | 399.2g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 45mm | ||
External Length 220mm | ||
External Width 108.5mm | ||
Colour Black | ||
Weight 399.2g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RS Pro Aluminium Enclosure E case a range of high quality, robust and versatile extruded aluminium enclosures designed for housing electronics. These enclosures feature integral card slots for easy PCB mounting. All sizes are supplied in a Silver or Black anodised finish. Available with optional mounting lugs.
The maximum height of components on a board in the bottom slot is 40.75mm
The box features dovetail slots down the side which accept a mounting bracket for surface mounting
Supplied in kit form
RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Black
Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.
This range of high standard black anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a black anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.
Features and benefits
Applications
Aluminium enclosures are a type of protective case ideal for housing electrical parts and components in a variety of applications. They are available in a wide range of sizes and often feature internal slots for easy PCB mounting and installation.
What is included?
Is this waterproof?
This range of aluminium enclosures are not waterproof and should only be used for indoor applications.
Benefits of anodised aluminium
Anodised aluminium is a process used with metal to enhance the corrosion resistance, whilst making it more aesthetically pleasing. Unlike metal paint that can chip, anodised aluminium is fully integrated with the underlying aluminium substrate, producing an appealing texture that is both durable and appealing.
Optional extras
This range of aluminium enclosures have a selection of brackets allowing them to be fixed to a wall or similar surface and a selection of optional accessories:
Related links
- RS PRO Silver Anodised Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Black Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Black Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Black Aluminium Instrument Case 30 mm 108.5 mm
- RS PRO Silver Anodised Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Silver Anodised Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Silver Anodised Aluminium Instrument Case 30 mm 108.5 mm
- RS PRO Black Aluminium Instrument Case 30 mm 108.5 mm
