Hammond 1593AL Black ABS Instrument Case 30 mm, 95 mm, 76 mm
- RS Stock No.:
- 228-7364
- Distrelec Article No.:
- 300-32-078
- Mfr. Part No.:
- 1593BBBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.06 |
*price indicative
- RS Stock No.:
- 228-7364
- Distrelec Article No.:
- 300-32-078
- Mfr. Part No.:
- 1593BBBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Instrument Case | |
| External Height | 30mm | |
| External Length | 95mm | |
| External Width | 76mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1593AL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Instrument Case | ||
External Height 30mm | ||
External Length 95mm | ||
External Width 76mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1593AL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Hammond 1593 series is the instrument enclosures ideally suited for mounting printed circuit boards. The lap joint construction provides protection against dust accumulation and splashing water. The colour of the enclosure is the black.
Designed to meet IP54 rating
Recessed top for membrane display or pad
Ergonomically designed for a comfortable fit into the users hand
Related links
- Hammond 1593AL Black ABS Instrument Case 30 mm 76 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 30 mm 76 mm
- Hammond 1593AL Light Grey ABS Instrument Case 30 mm 76 mm
- Hammond 1593AL Black ABS Instrument Case 27 mm 74 mm
- Hammond 1593AL Black ABS Instrument Case 25 mm 74 mm
- Hammond 1593AL Black ABS Instrument Case 25 mm 36 mm
- Hammond 1593AL Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593AL Black ABS Instrument Case 28 mm 66 mm
