Hammond 1593AL Transparent Blue ABS Instrument Case 25 mm, 109 mm, 74 mm
- RS Stock No.:
- 228-7379
- Mfr. Part No.:
- 1593NALTBU
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€13.34
(exc. VAT)
€16.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.34 |
*price indicative
- RS Stock No.:
- 228-7379
- Mfr. Part No.:
- 1593NALTBU
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 25mm | |
| External Width | 74mm | |
| External Length | 109mm | |
| Colour | Transparent Blue | |
| IP Rating | IP54 | |
| Series | 1593AL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 25mm | ||
External Width 74mm | ||
External Length 109mm | ||
Colour Transparent Blue | ||
IP Rating IP54 | ||
Series 1593AL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Hammond 1593 series is the instrument enclosures ideally suited for mounting printed circuit boards. The lap joint construction provides protection against dust accumulation and splashing water. The colour of the enclosure is the transparent blue.
Designed to meet IP54 rating
Recessed top for membrane display or pad
Ergonomically designed for a comfortable fit into the users hand
Related links
- Hammond 1593 Transparent Blue ABS Instrument Case 25 mm 74 mm
- Hammond 1593AL Black ABS Instrument Case 25 mm 74 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 27 mm 74 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 25 mm 36 mm
- Hammond 1593AL Grey ABS ABS Case 25 mm 74 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 28 mm 66 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 21 mm 66 mm
- Hammond 1593AL Transparent Blue ABS Instrument Case 28 mm 66 mm
