Hammond RM Black Aluminium Instrument Case 559 mm, 89 mm, 422 mm

Subtotal (1 unit)*

€516.05

(exc. VAT)

€634.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€516.05

*price indicative

RS Stock No.:
228-7450
Distrelec Article No.:
301-48-570
Mfr. Part No.:
RM2U1922VBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Instrument Case

Body Material

Aluminium

External Height

559mm

External Width

422mm

External Length

89mm

Colour

Black

Series

RM

Ventilated

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond RM series is the rack mounted instrument enclosure suitable for desk top or rack mountable applications. This enclosure have strong construction yet light weight using all aluminium components. The colour of the enclosure is the black.

Can be used with or without rack mounting brackets

Front and rear panel are interchangeable

Enclosure is finished in rugged, textured, black powder coat

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy