Hammond 1455 Black Aluminium Instrument Case 66 mm, 280 mm, 191 mm
- RS Stock No.:
- 228-7666
- Distrelec Article No.:
- 302-64-582
- Mfr. Part No.:
- 1455U2801BK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€76.14
(exc. VAT)
€93.65
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.14 |
*price indicative
- RS Stock No.:
- 228-7666
- Distrelec Article No.:
- 302-64-582
- Mfr. Part No.:
- 1455U2801BK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 66mm | |
| External Length | 280mm | |
| External Width | 191mm | |
| Colour | Black | |
| Series | 1455 | |
| Flanged | Yes | |
| Carrying Handle | No | |
| Weight | 1.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 66mm | ||
External Length 280mm | ||
External Width 191mm | ||
Colour Black | ||
Series 1455 | ||
Flanged Yes | ||
Carrying Handle No | ||
Weight 1.2kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, Aluminium Body, Black - 1455U2801BK
This extruded aluminium instrument case by Hammond is designed for secure storage and protection of equipment. Its sleek black finish and robust construction make it ideal for various applications in across industries.
Features & Benefits
• Constructed from durable extruded aluminium for enhanced protection
• Featuring sliding belly plates for easy access to internal components
• Flexible mounting options for P.C. boards
• Available in black anodised finish for a professional look
• Self-adhesive rubber feet for stability and surface protection
Applications
• Ideal for housing P.C. boards and equipment interfacing
• Suitable for standard Eurocards and component assembly
• Can be used for applications requiring secure and protective storage of instruments
Can it accommodate standard P.C. boards?
Yes, it is designed to house P.C. boards horizontally.
Will it provide protection for electronic components?
Yes, the aluminium construction ensures the safety and security of equipment stored inside.
Is it suitable for industrial automation use?
Yes, it is ideal for various applications in automation industries.
Can it be customised with additional bezels and end caps?
Yes, additional bezels and end caps are available for customisation as needed.
How does the black anodised finish enhance the appearance?
The black anodised finish gives the instrument case a sleek and professional look.
Related links
- Hammond 1455 Black Aluminium Instrument Case 66 mm 191 mm
- Hammond 1455 Clear Aluminium Instrument Case 66 mm 191 mm
- Hammond 1455 Black Aluminium Instrument Case 66 mm 191 mm
- Hammond 1455 Black Aluminium Instrument Case 66 mm 191 mm
- Hammond 1455 Clear Aluminium Instrument Case 66 mm 191 mm
- Hammond 1455 Clear Aluminium Instrument Case 66 mm 191 mm
- Hammond 1455 Black Aluminium Instrument Case 31 mm 125 mm
- Hammond 1455 Black Aluminium Instrument Case 31 mm 103 mm
