Hammond 1457-EMI Black Aluminium Instrument Case 55 mm, 121 mm, 104 mm

Subtotal (1 unit)*

€63.02

(exc. VAT)

€77.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.02

*price indicative

RS Stock No.:
228-7688
Mfr. Part No.:
1457N1202EBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Instrument Case

Body Material

Aluminium

External Height

55mm

External Length

121mm

External Width

104mm

Colour

Black

IP Rating

IP54

Series

1457-EMI

Flanged

Yes

Standards/Approvals

No

COO (Country of Origin):
CA
The Hammond 1457-EMI Series EMI/RFI shielded extruded aluminium enclosure has EMI gaskets and optional wall-mounting flanges.

Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.

Sized for standard Eurocards.

P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body.

Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06” (1.5 mm).

Extruded aluminium body includes a recessed area for labels or membrane keypad.

Diecast aluminium end panels are rugged - yet easy to machine. Front & rear gasket is a full perimeter conductive foam/fabric made of a Ni/Cu (nickel/copper) and CPSA (conductive pressure sensitive adhesive).

Designed to meet IP 54 ratings.

Choice of two versions - end panels without flange or with flange (for shelf or wall mounting).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy