Pactec Grey ABS Project Box, 231 x 212 x 13mm
- RS Stock No.:
- 237-4397
- Mfr. Part No.:
- 63214-510-039
- Manufacturer:
- Pactec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-4397
- Mfr. Part No.:
- 63214-510-039
- Manufacturer:
- Pactec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
- COO (Country of Origin):
- US
Related links
- Pactec Beige ABS Desktop Enclosure, 132.1 x 94 x 25.4mm
- Pactec KEU Series White ABS Desktop Enclosure 127 x 138.47 x 38.18mm
- Pactec KEU Series White ABS Desktop Enclosure 203.2 x 254.01 x 50.17mm
- Pactec LH White ABS Enclosure 55 mm 205 mm
- Pactec LH White ABS Enclosure 30 mm 114 mm
- Pactec HM Series White ABS Handheld Enclosure, 95 x 60 x 35mm
- Pactec HM Series White ABS Handheld Enclosure 115 x 68 x 38mm
- Pactec HRP Series White ABS Handheld Enclosure Display Window, 137.2 x 81.3 x 22.9mm
