Gossen Metrawatt Black Plastic Instrument Case 255 mm, 450 mm

Subtotal (1 unit)*

€244.42

(exc. VAT)

€300.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.42

*price indicative

RS Stock No.:
260-8304
Mfr. Part No.:
Z503D
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Instrument Case

Body Material

Plastic

External Height

255mm

External Width

450mm

Colour

Black

Ventilated

No

Standards/Approvals

No

COO (Country of Origin):
DE

Gossen-Metrawatt Instrument Case, 450mm External Width, 255mm External Height - Z503D


This instrument case is a compact, portable enclosure designed to store and transport tools and small instruments in everyday field and workshop situations. It provides a lightweight, rigid container fashioned from plastic and finished in black to suit professional environments where a hard-shell option is preferred. The design is intended for applications where ventilation is not required.

Features and Benefits:


• *Made in Germany
• Hard plastic construction provides impact resistance and shape retention
• Black finish reduces visible dirt and supports discreet storage
• Non-ventilated design protects contents from dust ingress
• Lightweight form eases carrying during mobile tasks
• Compact format supports efficient bench and vehicle stowage

Applications


• Suitable for carrying hand-held diagnostic tools
• Ideal for organising small maintenance components
• Used with portable testing kits during site visits
• Can be used for secure instrument storage in vehicles
• Appropriate for storing delicate items that must remain sealed

What is the case body MADE from?


The enclosure is constructed from plastic material chosen for structural rigidity and reduced weight.

Is the case ventilated for airflow?


No, the product is non-ventilated to limit particulate and moisture exchange with the external environment.

What colour and finish does the exterior have?


The outer surface is black, providing a subdued appearance and reduced visibility of surface soiling.

How does the case support portability?


Its Compact footprint and low mass enable easy hand carriage and convenient placement in vehicles or on benches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy